+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S714-30X5

RFID disc; 13.56MHz; ISO: ISO 15693,ISO 18000-3; 112BROM; disk


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S714-30X5
TME Symbol:
S714-30X5

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID disc
Frequency
13.56MHz
ISO standard
ISO 15693, ISO 18000-3
Memory
112B ROM
Body dimensions
Ø30x4.5mm
Shape
disk
Gross weight2.32 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S714-30X5
206 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Packaging method by the manufacturer:Bag = 100 pcs