+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S760K

Connector: DC supply; plug; female; power supply; 5A; for cable


Manufacturer: SWITCHCRAFT

Manufacturer part number:
S760K
TME Symbol:
S760K

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
5A
Mechanical mounting
for cable
Electrical mounting
soldering
Locking system
threaded joint
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight7.84 g
See other products in this category: DC power connectors SWITCHCRAFT,
*
S760K
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 20 pcs - 6.61 USDGross price for quantities from 20 pcs - 6.61 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 100 pcs