+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S80L-24-A

Signaller: lighting; continuous light,blinking light; amber; S80

Manufacturer: QLIGHT

Manufacturer part number:
S80L-24-A
TME Symbol:
S80L-24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
amber
Manufacturer series
S80
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø83x148mm
Related items
TWA80, TWS80
Current consumption
94mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight300.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S80L-24-A
0 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 5 pcs - 23.56 USDGross price for quantities from 5 pcs - 23.56 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)