+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S80LS-12/24-R

Signaller: lighting; flashing light; red; S80LS; 10÷30VDC; IP65

Manufacturer: QLIGHT

Manufacturer part number:
S80LS-12/24-R
TME Symbol:
S80LS-12/24-R

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
S80LS
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø83x121mm
Current consumption
160mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S80LS-12/24-R
8 in TME stock
Net price for quantities from 1 pcs - 40.09 USDGross price for quantities from 1 pcs - 40.09 USD
Net price for quantities from 5 pcs - 36.68 USDGross price for quantities from 5 pcs - 36.68 USD
Net price for quantities from 10 pcs - 33.38 USDGross price for quantities from 10 pcs - 33.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.