+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S80R-12-G

Signaller: lighting; rotating light; green; S80; 12VDC; IP44; 484mA

Manufacturer: QLIGHT

Manufacturer part number:
S80R-12-G
TME Symbol:
S80R-12-G

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
green
Manufacturer series
S80
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP44
Body dimensions
Ø83x146mm
Related items
BA15S-R5W/12V, TWA80, TWS45
Current consumption
484mA
Material
ABS
Supply voltage
  • 12V DC
Dimensions
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S80R-12-G
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 5 pcs - 12.84 USDGross price for quantities from 5 pcs - 12.84 USD
Net price for quantities from 10 pcs - 11.68 USDGross price for quantities from 10 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.