+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S80S-24-R

Signaller: lighting; flashing light; red; S80; 24VDC; IP44; 216mA

Manufacturer: QLIGHT

Manufacturer part number:
S80S-24-R
TME Symbol:
S80S-24-R

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
S80
Light source
xenon arc lamp
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø83x121mm
Related items
TWA80, TWS80
Current consumption
216mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S80S-24-R
5 in TME stock
Net price for quantities from 1 pcs - 41.24 USDGross price for quantities from 1 pcs - 41.24 USD
Net price for quantities from 5 pcs - 37.80 USDGross price for quantities from 5 pcs - 37.80 USD
Net price for quantities from 10 pcs - 34.37 USDGross price for quantities from 10 pcs - 34.37 USD
No. of pieces (Multiplicity: 1)