+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S816SYGWA/S530-E2

Display: LED; 7-segment; 20.4mm; No.char: 1; yellow-green; 5.6mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
S816SYGWA/S530-E2
TME Symbol:
S816SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Number of characters
1
Colour
yellow-green
Luminosity
5.6mcd
Common electrode
anode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S816SYGWA/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 18 pcs - 0.48 USDGross price for quantities from 18 pcs - 0.48 USD
Net price for quantities from 36 pcs - 0.45 USDGross price for quantities from 36 pcs - 0.45 USD
Net price for quantities from 144 pcs - 0.43 USDGross price for quantities from 144 pcs - 0.43 USD
Net price for quantities from 288 pcs - 0.40 USDGross price for quantities from 288 pcs - 0.40 USD
Net price for quantities from 576 pcs - 0.37 USDGross price for quantities from 576 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)