+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S832D

Switch: toggle; Pos: 2; 3PDT; ON-ON; 7.5A/250VDC; Leads: screw; S

Manufacturer: NKK SWITCHES

Manufacturer part number:
S832D
TME Symbol:
S832D

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
DC contacts rating @R
7.5A / 250V DC
Leads
screw
Manufacturer series
S
Operating temperature
-10...70°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.5mm
Knob height
27mm
Max. contact resistance:
10mΩ
Body dimensions
42x43x46mm
Electrical life
10000 cycles
Actuator material
brass
Contact plating
copper plated, silver plated
Min. insulation resistance
1GΩ
Contact material
silver alloy
Mounting
on panel
Lever plating
chromium
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
S832D
0 in TME stock
Net price for quantities from 1 pcs - 61.34 USDGross price for quantities from 1 pcs - 61.34 USD
Net price for quantities from 100 pcs - 57.09 USDGross price for quantities from 100 pcs - 57.09 USD
Net price for quantities from 2500 pcs - 53.25 USDGross price for quantities from 2500 pcs - 53.25 USD
No. of pieces (Multiplicity: 1)