+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C20005

Power supply: switching; for building in; 200W; 5VDC; 40A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C20005
TME Symbol:
S8FS-C20005

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
0.2kW
Output voltage
5V DC
Output current
40A
Number of outputs
1
Body dimensions
212x112x50mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
81%
Supply voltage
  • 100...240V AC
  • 254...373V DC
Dimensions
Gross weight800.2 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C20005
2 in TME stock
Net price for quantities from 1 pcs - 121.38 USDGross price for quantities from 1 pcs - 121.38 USD
Net price for quantities from 5 pcs - 110.98 USDGross price for quantities from 5 pcs - 110.98 USD
Net price for quantities from 10 pcs - 104.04 USDGross price for quantities from 10 pcs - 104.04 USD
Net price for quantities from 25 pcs - 93.64 USDGross price for quantities from 25 pcs - 93.64 USD
Net price for quantities from 100 pcs - 86.70 USDGross price for quantities from 100 pcs - 86.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.