+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8NC-13

Diode: rectifying; SMD; 1.2kV; 8A; SMC; Ufmax: 1.1V; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
S8NC-13
TME Symbol:
S8NC-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
S8NC-13
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
Net price for quantities from 21000 pcs - 0.24 USDGross price for quantities from 21000 pcs - 0.24 USD
Net price for quantities from 30000 pcs - 0.23 USDGross price for quantities from 30000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)