+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA-06240B

Relay: interface; SPST-NO; Ucntrl: 10÷30VAC,10÷30VDC; 6A; SA


Manufacturer: ELCO SRL

Manufacturer part number:
SA-06240B
TME Symbol:
SA-06240B

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
10...30V AC, 10...30V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
SA
Leads
screw terminals
Switched voltage
12...275V AC
Operate time
30µs
Release time
60µs
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Relay features
zero voltage switching
Gross weight41.535 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SA-06240B
43 in TME stock
Net price for quantities from 1 pcs - 40.59 USDGross price for quantities from 1 pcs - 40.59 USD
Net price for quantities from 3 pcs - 36.82 USDGross price for quantities from 3 pcs - 36.82 USD
Net price for quantities from 10 pcs - 32.79 USDGross price for quantities from 10 pcs - 32.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs