+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA-SIGMA-RA

Torch: LED; IP54; Range: 290m; angular; Dim: 69x183x63mm; 325lm


Manufacturer: NightSearcher

Manufacturer part number:
SA-SIGMA-RA
TME Symbol:
SA-SIGMA-RA

Specification

Manufacturer
NightSearcher
Type of torch
LED
IP rating
IP54
Range
290m
Version
angular
Dimensions
69x183x63mm
Luminous flux
325lm
Power supply
  • battery AA x4
Caution!
  • batteries not included
Gross weight309.9 g
EAN code5060033288801
See other products in this category: Torches NightSearcher,
*
SA-SIGMA-RA
5 in TME stock
Net price for quantities from 1 pcs - 80.21 USDGross price for quantities from 1 pcs - 80.21 USD
Net price for quantities from 3 pcs - 72.18 USDGross price for quantities from 3 pcs - 72.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.