+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020011

Wrench: ring; double-sided; 6mm,7mm; L: 95mm; steel; tag

Manufacturer: IRIMO

Manufacturer part number:
020011
TME Symbol:
SA.020011

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
95mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 6mm
  • 7mm
Gross weight13 g
EAN code8414909011807
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020011
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)