+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020031

Wrench: ring; double-sided; 8mm,9mm; L: 110mm; steel; tag

Manufacturer: IRIMO

Manufacturer part number:
020031
TME Symbol:
SA.020031

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
0.11m
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 8mm
  • 9mm
Gross weight23 g
EAN code8414909011814
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020031
0 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)