+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020091

Wrench: ring; double-sided; 14mm,15mm; L: 155mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
020091
TME Symbol:
SA.020091

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
155mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 14mm
  • 15mm
Gross weight56 g
EAN code8414909011845
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020091
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD