+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020171

Wrench: ring; double-sided; 20mm,22mm; L: 205mm; steel; tag

Manufacturer: IRIMO

Manufacturer part number:
020171
TME Symbol:
SA.020171

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
205mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 20mm
  • 22mm
Gross weight131 g
EAN code8414909011876
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020171
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 3 pcs - 12.86 USDGross price for quantities from 3 pcs - 12.86 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)