+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020181

Wrench: ring; double-sided; 21mm,23mm; L: 225mm; steel; tag

Manufacturer: IRIMO

Manufacturer part number:
020181
TME Symbol:
SA.020181

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
225mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 21mm
  • 23mm
Gross weight158 g
EAN code8414909011883
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020181
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 15.23 USDGross price for quantities from 3 pcs - 15.23 USD
Net price for quantities from 5 pcs - 14.18 USDGross price for quantities from 5 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.