+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020221

Wrench: ring; double-sided; 25mm,28mm; L: 275mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
020221
TME Symbol:
SA.020221

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
275mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 25mm
  • 28mm
Gross weight280 g
EAN code8414909011913
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020221
0 in TME stock
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 3 pcs - 27.30 USDGross price for quantities from 3 pcs - 27.30 USD
Net price for quantities from 5 pcs - 25.42 USDGross price for quantities from 5 pcs - 25.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.