+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020251

Wrench: ring; double-sided; 30÷32mm; L: 300mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
020251
TME Symbol:
SA.020251

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Spanner size
30...32mm
Length
0.3m
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Gross weight382 g
EAN code8414909011937
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020251
0 in TME stock
Net price for quantities from 1 pcs - 32.58 USDGross price for quantities from 1 pcs - 32.58 USD
Net price for quantities from 3 pcs - 29.16 USDGross price for quantities from 3 pcs - 29.16 USD
Net price for quantities from 5 pcs - 27.15 USDGross price for quantities from 5 pcs - 27.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.