+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040171

Wrench: hex key; HEX 17mm; Overall len: 177mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040171
TME Symbol:
SA.040171

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 17mm
Overall length
177mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight437.7 g
EAN code8414909013702
See other products in this category: Hex and Torx keys IRIMO,
*
040171
4 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.12 USDGross price for quantities from 3 pcs - 10.12 USD
Net price for quantities from 5 pcs - 9.42 USDGross price for quantities from 5 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.