+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040191

Wrench: hex key; inch; HEX 3/4"; Overall len: 199mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040191
TME Symbol:
SA.040191

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/4"
Overall length
199mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight606.8 g
EAN code8414909013719
See other products in this category: Hex and Torx keys IRIMO,
*
040191
2 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts