+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040561

Wrench: hex key; inch; HEX 3/32"; Overall len: 59mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040561
TME Symbol:
SA.040561

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/32"
Overall length
59mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight3 g
EAN code8414909013740
See other products in this category: Hex and Torx keys IRIMO,
*
040561
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.