+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040581

Wrench: hex key; inch; HEX 1/8"; Overall len: 66mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040581
TME Symbol:
SA.040581

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/8"
Overall length
66mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight6 g
EAN code8414909013757
See other products in this category: Hex and Torx keys IRIMO,
*
040581
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.74 USDGross price for quantities from 3 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)