+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040641

Wrench: hex key; inch; HEX 5/16"; Overall len: 108mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040641
TME Symbol:
SA.040641

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 5/16"
Overall length
108mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight55 g
EAN code8414909013795
See other products in this category: Hex and Torx keys IRIMO,
*
040641
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.22 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)