+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040661

Wrench: hex key; inch; HEX 3/8"; Overall len: 122mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040661
TME Symbol:
SA.040661

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/8"
Overall length
122mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight90 g
EAN code8414909013801
See other products in this category: Hex and Torx keys IRIMO,
*
040661
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.