+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040681

Wrench: hex key; inch; HEX 7/16"; Overall len: 129mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040681
TME Symbol:
SA.040681

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 7/16"
Overall length
129mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight135 g
EAN code8414909013818
See other products in this category: Hex and Torx keys IRIMO,
*
040681
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 3 pcs - 3.72 USDGross price for quantities from 3 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.