+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

040701

Wrench: hex key; inch; HEX 1/2"; Overall len: 145mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040701
TME Symbol:
SA.040701

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/2"
Overall length
145mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight192.9 g
EAN code8414909013825
See other products in this category: Hex and Torx keys IRIMO,
*
040701
3 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs