+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

041041

Wrench: hex key-set; inch; steel; 5pcs.


Manufacturer: IRIMO

Manufacturer part number:
041041
TME Symbol:
SA.041041

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Kind of wrench
inch
Material
steel
Key features
nickel plated
Quantity in set/package
5pcs.
Spanner size - inch
  • HEX 1/4"
  • HEX 1/8"
  • HEX 3/16"
  • HEX 5/32"
  • HEX 7/32"
Gross weight100 g
EAN code8414909013894
See other products in this category: Hex and Torx keys IRIMO,
*
041041
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 8.55 USDGross price for quantities from 3 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.