+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

041071

Wrench: hex key-set; steel; 8pcs.


Manufacturer: IRIMO

Manufacturer part number:
041071
TME Symbol:
SA.041071

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Key features
nickel plated
Quantity in set/package
8pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
Gross weight181.4 g
EAN code8414909036411
See other products in this category: Hex and Torx keys IRIMO,
*
041071
2 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts