+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

041091

Wrench: hex key-set; steel; 11pcs.


Manufacturer: IRIMO

Manufacturer part number:
041091
TME Symbol:
SA.041091

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Key features
nickel plated
Quantity in set/package
11pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
  • HEX 12mm
Gross weight537.8 g
EAN code8414909013924
See other products in this category: Hex and Torx keys IRIMO,
*
041091
2 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts