+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

041101

Wrench: hex key-set; steel; 15pcs.


Manufacturer: IRIMO

Manufacturer part number:
041101
TME Symbol:
SA.041101

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Key features
nickel plated
Quantity in set/package
15pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
  • HEX 19mm
  • HEX 22mm
Gross weight2.8723 kg
EAN code8414909013931
See other products in this category: Hex and Torx keys IRIMO,
*
041101
1 in TME stock
Net price for quantities from 1 pcs - 68.60 USDGross price for quantities from 1 pcs - 68.60 USD
Net price for quantities from 3 pcs - 63.70 USDGross price for quantities from 3 pcs - 63.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.