+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045101

Wrench: hex key; HEX 10mm; Overall len: 122mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045101
TME Symbol:
SA.045101

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 10mm
Overall length
122mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight100 g
EAN code8414909014068
See other products in this category: Hex and Torx keys IRIMO,
*
045101
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)