+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045121

Wrench: hex key; HEX 12mm; Overall len: 137mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045121
TME Symbol:
SA.045121

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 12mm
Overall length
137mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight164 g
EAN code8414909014075
See other products in this category: Hex and Torx keys IRIMO,
*
045121
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 3.95 USDGross price for quantities from 3 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)