+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045141

Wrench: hex key; HEX 14mm; Overall len: 154mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045141
TME Symbol:
SA.045141

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 14mm
Overall length
154mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight255 g
EAN code8414909014082
See other products in this category: Hex and Torx keys IRIMO,
*
045141
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 6.90 USDGross price for quantities from 3 pcs - 6.90 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.