+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045171

Wrench: hex key; HEX 17mm; Overall len: 177mm; steel


Manufacturer: IRIMO

Manufacturer part number:
045171
TME Symbol:
SA.045171

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 17mm
Overall length
177mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight430.4 g
EAN code8414909014099
See other products in this category: Hex and Torx keys IRIMO,
*
045171
1 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 8.20 USDGross price for quantities from 3 pcs - 8.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.