+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045221

Wrench: hex key; HEX 22mm; Overall len: 222mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045221
TME Symbol:
SA.045221

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 22mm
Overall length
222mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight915 g
EAN code8414909014112
See other products in this category: Hex and Torx keys IRIMO,
*
045221
0 in TME stock
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 3 pcs - 21.90 USDGross price for quantities from 3 pcs - 21.90 USD
Net price for quantities from 5 pcs - 20.39 USDGross price for quantities from 5 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)