+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045641

Wrench: hex key; inch; HEX 5/16"; Overall len: 44mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045641
TME Symbol:
SA.045641

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 5/16"
Overall length
44mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight60 g
EAN code8414909014181
See other products in this category: Hex and Torx keys IRIMO,
*
045641
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.87 USDGross price for quantities from 3 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)