+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045661

Wrench: hex key; inch; HEX 3/8"; Overall len: 50mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045661
TME Symbol:
SA.045661

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/8"
Overall length
50mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight95 g
EAN code8414909014198
See other products in this category: Hex and Torx keys IRIMO,
*
045661
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.72 USDGross price for quantities from 3 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.