+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045801

Wrench: hex key; HEX 1.5mm; Overall len: 91mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045801
TME Symbol:
SA.045801

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 1.5mm
Overall length
91mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight1.49 g
EAN code8414909038897
See other products in this category: Hex and Torx keys IRIMO,
*
045801
12 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 3 pcs - 0.58 USDGross price for quantities from 3 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs