+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045841

Wrench: hex key; HEX 4mm; Overall len: 144mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045841
TME Symbol:
SA.045841

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 4mm
Overall length
144mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight18 g
EAN code8414909038934
See other products in this category: Hex and Torx keys IRIMO,
*
045841
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.