+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045891

Wrench: hex key; HEX 9mm; Overall len: 219mm; steel; long

Manufacturer: IRIMO

Manufacturer part number:
045891
TME Symbol:
SA.045891

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 9mm
Overall length
219mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight132 g
EAN code8414909038989
See other products in this category: Hex and Torx keys IRIMO,
*
045891
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)