+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045901

Wrench: hex key; HEX 10mm; Overall len: 234mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045901
TME Symbol:
SA.045901

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 10mm
Overall length
234mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight175 g
EAN code8414909038996
See other products in this category: Hex and Torx keys IRIMO,
*
045901
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 3 pcs - 5.88 USDGross price for quantities from 3 pcs - 5.88 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.