+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045941

Wrench: hex key; HEX 14mm; Overall len: 294mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045941
TME Symbol:
SA.045941

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 14mm
Overall length
294mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight435 g
EAN code8414909039016
See other products in this category: Hex and Torx keys IRIMO,
*
045941
0 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 4 pcs - 11.06 USDGross price for quantities from 4 pcs - 11.06 USD
Net price for quantities from 6 pcs - 10.30 USDGross price for quantities from 6 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.