+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

046031

Wrench: hex key-set; steel; 13pcs.


Manufacturer: IRIMO

Manufacturer part number:
046031
TME Symbol:
SA.046031

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Quantity in set/package
13pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 17mm
  • HEX 19mm
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight1.81 kg
EAN code8414909014273
See other products in this category: Hex and Torx keys IRIMO,
*
046031
0 in TME stock
Net price for quantities from 1 set - 50.40 USDGross price for quantities from 1 set - 50.40 USD
Net price for quantities from 3 set - 45.40 USDGross price for quantities from 3 set - 45.40 USD
Net price for quantities from 5 set - 42.27 USDGross price for quantities from 5 set - 42.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.