+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

046041

Wrench: hex key-set; inch; steel; 5pcs.


Manufacturer: IRIMO

Manufacturer part number:
046041
TME Symbol:
SA.046041

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Kind of wrench
inch
Material
steel
Quantity in set/package
5pcs.
Spanner size - inch
  • HEX 1/4"
  • HEX 1/8"
  • HEX 3/16"
  • HEX 5/32"
  • HEX 7/32"
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight100 g
EAN code8414909014280
See other products in this category: Hex and Torx keys IRIMO,
*
046041
0 in TME stock
Net price for quantities from 1 set - 7.77 USDGross price for quantities from 1 set - 7.77 USD
Net price for quantities from 3 set - 7.00 USDGross price for quantities from 3 set - 7.00 USD
Net price for quantities from 5 set - 6.52 USDGross price for quantities from 5 set - 6.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.