+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

046061

Wrench: hex key-set; inch; steel; 12pcs.


Manufacturer: IRIMO

Manufacturer part number:
046061
TME Symbol:
SA.046061

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Kind of wrench
inch
Material
steel
Quantity in set/package
12pcs.
Spanner size - inch
  • HEX 1/2"
  • HEX 1/4"
  • HEX 1/8"
  • HEX 3/4"
  • HEX 3/8"
  • HEX 3/16"
  • HEX 5/8"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 7/16"
  • HEX 7/32"
  • HEX 9/16"
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight1.9 kg
EAN code8414909014303
See other products in this category: Hex and Torx keys IRIMO,
*
046061
0 in TME stock
Net price for quantities from 1 set - 52.66 USDGross price for quantities from 1 set - 52.66 USD
Net price for quantities from 3 set - 47.43 USDGross price for quantities from 3 set - 47.43 USD
Net price for quantities from 5 set - 44.16 USDGross price for quantities from 5 set - 44.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.