+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

046101

Wrench: hex key-set; steel; 15pcs.


Manufacturer: IRIMO

Manufacturer part number:
046101
TME Symbol:
SA.046101

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Quantity in set/package
15pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
  • HEX 19mm
  • HEX 22mm
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight2.82 kg
EAN code8414909014327
See other products in this category: Hex and Torx keys IRIMO,
*
046101
0 in TME stock
Net price for quantities from 1 set - 76.51 USDGross price for quantities from 1 set - 76.51 USD
Net price for quantities from 3 set - 68.91 USDGross price for quantities from 3 set - 68.91 USD
Net price for quantities from 5 set - 64.16 USDGross price for quantities from 5 set - 64.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.