+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

047101

Wrench: hex key; spherical; HEX 10mm; Overall len: 234mm; steel

Manufacturer: IRIMO

Manufacturer part number:
047101
TME Symbol:
SA.047101

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 10mm
Overall length
234mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight170 g
EAN code8414909036503
See other products in this category: Hex and Torx keys IRIMO,
*
047101
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.41 USDGross price for quantities from 3 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.97 USDGross price for quantities from 5 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.