+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

047121

Wrench: hex key; spherical; HEX 12mm; Overall len: 262mm; steel

Manufacturer: IRIMO

Manufacturer part number:
047121
TME Symbol:
SA.047121

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 12mm
Overall length
262mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight275 g
EAN code8414909036510
See other products in this category: Hex and Torx keys IRIMO,
*
047121
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 4 pcs - 10.87 USDGross price for quantities from 4 pcs - 10.87 USD
Net price for quantities from 6 pcs - 10.12 USDGross price for quantities from 6 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.