+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-8-H

Wrench: flat-set; 8pcs.


Manufacturer: IRIMO

Manufacturer part number:
10-8-H
TME Symbol:
SA.10-8-H

Specification

Manufacturer
IRIMO
Type of wrench
flat - set
Kind of package
plastic cassette
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight1.0176 kg
EAN code8414909220261
See other products in this category: Wrenches Sets IRIMO,
*
10-8-H
1 in TME stock
Net price for quantities from 1 set - 28.68 USDGross price for quantities from 1 set - 28.68 USD
Net price for quantities from 3 set - 26.64 USDGross price for quantities from 3 set - 26.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.